
* Images are for reference only
S2P-VH(LF)(SN)
- Manufacturer
- JST
- MFR.Part #
- S2P-VH(LF)(SN)
- JLCPCB Part #
- C5306233
- Package
- Push-Pull,P=3.96mm
- Description
- 1x2P VH 2P Tin 2 -25℃~+85℃ 10A 1 3.96mm Brass Bend insert Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 1000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1197
50+
$0.0972
150+
$0.0861
1000+
$0.0776
2000+
$0.0710
5000+
$0.0675
The component is currently unavailable, we recommend an alternative part.