
* Images are for reference only
S4B-PH-KL
- Manufacturer
- JST
- MFR.Part #
- S4B-PH-KL
- JLCPCB Part #
- C20089279
- Package
- Push-Pull,P=2mm
- Description
- 1x4P PH 4P Tin 4 -25℃~+85℃ 2A 1 2mm Copper alloy Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1077
200+
$0.0431
500+
$0.0416
1000+
$0.0408