
* Images are for reference only
S4B-XH-SM4-TB
- Manufacturer
- JST
- MFR.Part #
- S4B-XH-SM4-TB
- JLCPCB Part #
- C20561980
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- 1x4P XH 4P Tin 4 -25℃~+85℃ 3A 1 2.5mm Brass Alloy Horizontal attachment SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5505
200+
$0.2205
500+
$0.2130
1000+
$0.2085