
* Images are for reference only
SM13B-PASS-TBT
- Manufacturer
- JST
- MFR.Part #
- SM13B-PASS-TBT
- JLCPCB Part #
- C7472280
- Package
- SMD,P=2mm
- Description
- 1x13P PA 13P Tin 13 -25℃~+85℃ 3A 1 2mm Copper Alloy Horizontal attachment SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5445
10+
$0.5310
30+
$0.5220
100+
$0.5130