
* Images are for reference only
X2 223K310V
- Manufacturer
- JURCC
- MFR.Part #
- X2 223K310V
- JLCPCB Part #
- C2943704
- Package
- Plugin,P=7.5mm
- Description
- 22nF ±10% X2 310V Plugin,P=7.5mm Suppression Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0659
100+
$0.0530
500+
$0.0401
1000+
$0.0351
5000+
$0.0312
10000+
$0.0293
20000+
$0.0290
40000+
$0.0287
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →