
* Images are for reference only
JS25T-S04XHW-00
- Manufacturer
- JUSHUO
- MFR.Part #
- JS25T-S04XHW-00
- JLCPCB Part #
- C7499319
- Package
- Plugin,P=2.50mm
- Description
- 1x4P XH 1 4P 2.5mm 4 Brass Bend insert Plugin,P=2.50mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 330
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0333
200+
$0.0260
1000+
$0.0219
2000+
$0.0195
10000+
$0.0173
20000+
$0.0162