
* Images are for reference only
MPC106K900D01
- Manufacturer
- Jimson
- MFR.Part #
- MPC106K900D01
- JLCPCB Part #
- C2908136
- Package
- Plugin,P=27.5mm
- Description
- 10uF -40℃~+85℃ ±10% 900V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3815
10+
$1.3500
25+
$1.2630
100+
$1.2420