
* Images are for reference only
RLC10-2R00JTH
- Manufacturer
- KAMAYA
- MFR.Part #
- RLC10-2R00JTH
- JLCPCB Part #
- C4264629
- Package
- 0402
- Description
- 125mW Thick Film Resistors ±5% 0ppm/℃~+200ppm/℃ 2Ω 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 884
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0260
200+
$0.0100
500+
$0.0097
1000+
$0.0095
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →