
* Images are for reference only
RLC20KR500FTP
- Manufacturer
- KAMAYA
- MFR.Part #
- RLC20KR500FTP
- JLCPCB Part #
- C2918671
- Package
- 0805
- Description
- 330mW Thick Film Resistors ±100ppm/℃ ±1% 500mΩ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 181
Full Reel: 5000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0587
100+
$0.0474
300+
$0.0417
1000+
$0.0374
5000+
$0.0288
10000+
$0.0272
20000+
$0.0267
40000+
$0.0266
The component is currently unavailable, we recommend an alternative part.