
* Images are for reference only
RLC35K3R30JTE
- Manufacturer
- KAMAYA
- MFR.Part #
- RLC35K3R30JTE
- JLCPCB Part #
- C3966444
- Package
- 1210
- Description
- 666.667mW Thick Film Resistors ±100ppm/℃ ±5% 3.3Ω 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0581
200+
$0.0225
500+
$0.0218
1000+
$0.0213
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →