
* Images are for reference only
RLC63K2R00FTE
- Manufacturer
- KAMAYA
- MFR.Part #
- RLC63K2R00FTE
- JLCPCB Part #
- C2598227
- Package
- 2512
- Description
- 1W Thick Film Resistors ±100ppm/℃ ±1% 2Ω 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1437
200+
$0.0557
500+
$0.0537
1000+
$0.0527
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →