
* Images are for reference only
RMC1/16K1003FTP
- Manufacturer
- KAMAYA
- MFR.Part #
- RMC1/16K1003FTP
- JLCPCB Part #
- C909185
- Package
- 0603
- Description
- 100mW Thick Film Resistors ±100ppm/℃ ±1% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4762
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0023
1000+
$0.0018
5000+
$0.0015
10000+
$0.0014
50000+
$0.0012
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →