
* Images are for reference only
RMC1-330JTE
- Manufacturer
- KAMAYA
- MFR.Part #
- RMC1-330JTE
- JLCPCB Part #
- C909342
- Package
- 2512
- Description
- 1W Thick Film Resistors ±5% ±200ppm/℃ 33Ω 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 171
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0618
100+
$0.0504
300+
$0.0447
1000+
$0.0404
4000+
$0.0371
8000+
$0.0353
20000+
$0.0350
40000+
$0.0347
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →