
* Images are for reference only
RMC1/8K2000FTP
- Manufacturer
- KAMAYA
- MFR.Part #
- RMC1/8K2000FTP
- JLCPCB Part #
- C909153
- Package
- 1206
- Description
- 250mW Thick Film Resistors ±100ppm/℃ ±1% 200Ω 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4082
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0032
500+
$0.0025
1500+
$0.0021
5000+
$0.0019
25000+
$0.0017
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →