
* Images are for reference only
RMC1/8K6040FTP
- Manufacturer
- KAMAYA
- MFR.Part #
- RMC1/8K6040FTP
- JLCPCB Part #
- C909171
- Package
- 1206
- Description
- 250mW Thick Film Resistors ±100ppm/℃ ±1% 604Ω 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2041
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0060
500+
$0.0048
1500+
$0.0042
5000+
$0.0038
25000+
$0.0035
50000+
$0.0033
100000+
$0.0032
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →