
* Images are for reference only
RMC1/2-271JTE
- Manufacturer
- KAMAYA
- MFR.Part #
- RMC1/2-271JTE
- JLCPCB Part #
- C909376
- Package
- 2010
- Description
- 750mW Thick Film Resistors ±5% ±200ppm/℃ 270Ω 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 312
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0342
200+
$0.0275
600+
$0.0237
4000+
$0.0215
8000+
$0.0195
20000+
$0.0185
40000+
$0.0183
80000+
$0.0182
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →