
* Images are for reference only
RMC1/32-5R10FPA
- Manufacturer
- KAMAYA
- MFR.Part #
- RMC1/32-5R10FPA
- JLCPCB Part #
- C7344323
- Package
- 1005
- Description
- 30mW Thick Film Resistors -200ppm/℃~+600ppm/℃ ±1% 5.1Ω 1005 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1261
Full Reel: 20000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0179
200+
$0.0071
500+
$0.0069
1000+
$0.0068