
* Images are for reference only
RMC1/4-5R49FTE
- Manufacturer
- KAMAYA
- MFR.Part #
- RMC1/4-5R49FTE
- JLCPCB Part #
- C5876601
- Package
- 1210
- Description
- 500mW Thick Film Resistors -200ppm/℃~+500ppm/℃ ±1% 5.49Ω 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 752
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0296
200+
$0.0118
500+
$0.0114
1000+
$0.0112