
* Images are for reference only
10HV20B103KC
- Manufacturer
- KEMET
- MFR.Part #
- 10HV20B103KC
- JLCPCB Part #
- C1649158
- Package
- Plugin,P=4.32mm
- Description
- ±10% 1kV 10nF X7R Plugin,P=4.32mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 23
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.0775
200+
$26.3460
500+
$25.4205
1000+
$24.9630