
* Images are for reference only
13030-05KASLB
- Manufacturer
- KEMET
- MFR.Part #
- 13030-05KASLB
- JLCPCB Part #
- C1577207
- Package
- Plugin,D7.9xL16.3mm
- Description
- 120uF 50V 90mΩ@100kHz ±10% Plugin,D7.9xL16.3mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.9165
200+
$14.2860
500+
$13.7850
1000+
$13.5360