
* Images are for reference only
680uF 6.3V
- Manufacturer
- KEMET
- MFR.Part #
- 680uF 6.3V
- JLCPCB Part #
- C15267
- Package
- CASE-D-7343
- Description
- KEMET 680uF 6.3V
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7890
10+
$0.6120
30+
$0.5775
100+
$0.5400