
* Images are for reference only
ALA7DA271CD500
- Manufacturer
- KEMET
- MFR.Part #
- ALA7DA271CD500
- JLCPCB Part #
- C3722263
- Package
- Plugin,D30xL42mm
- Description
- ±20% 5.2A@10kHz 500V 189.4mΩ 270uF Plugin,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5260
200+
$2.1390
500+
$2.0640
1000+
$2.0265