
* Images are for reference only
ALA7DC471DC400
- Manufacturer
- KEMET
- MFR.Part #
- ALA7DC471DC400
- JLCPCB Part #
- C1609029
- Package
- Plugin,D35xL37mm
- Description
- ±20% 2A@100Hz 400V 379.8mΩ@100Hz 470uF Plugin,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9995
200+
$1.9350
500+
$1.8675
1000+
$1.8345