
* Images are for reference only
ALA8DD431CF450
- Manufacturer
- KEMET
- MFR.Part #
- ALA8DD431CF450
- JLCPCB Part #
- C1610576
- Package
- Plugin
- Description
- ±20% 3.2A@100Hz 450V 136mΩ 430uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 320
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
960+
$2.7885
12+
$7.6050
640+
$2.8395
320+
$2.9430