
* Images are for reference only
ALF70C132KP600
- Manufacturer
- KEMET
- MFR.Part #
- ALF70C132KP600
- JLCPCB Part #
- C4155035
- Package
- Plugin,D50xL107mm
- Description
- ±20% 6.89A@100Hz 600V 1300uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0105
10+
$17.2260
30+
$15.8670
100+
$14.6820