
* Images are for reference only
ALF70C241DC500
- Manufacturer
- KEMET
- MFR.Part #
- ALF70C241DC500
- JLCPCB Part #
- C4155121
- Package
- Plugin,D35xL37mm
- Description
- ±20% 3.61A@10kHz 500V 597mΩ 240uF Plugin,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5120
10+
$3.8985
30+
$3.5340
100+
$3.1650
500+
$2.9940
1000+
$2.9175