
* Images are for reference only
ALF80G271EB450
- Manufacturer
- KEMET
- MFR.Part #
- ALF80G271EB450
- JLCPCB Part #
- C4155079
- Package
- Plugin,D40xL32mm
- Description
- ±20% 4.99A@10kHz 450V 288mΩ 270uF Plugin,D40xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2845
10+
$4.5645
30+
$4.1370
100+
$3.7050
500+
$3.5055
1000+
$3.4155