
* Images are for reference only
ALS70A122DB250
- Manufacturer
- KEMET
- MFR.Part #
- ALS70A122DB250
- JLCPCB Part #
- C1611013
- Package
- Bolt,D36xL64mm
- Description
- 250V 1200uF ±20% 8.1A@10kHz 195mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0530
200+
$3.8910
500+
$3.7545
1000+
$3.6870