This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

ALS70A512QC350

Manufacturer
KEMET
MFR.Part #
ALS70A512QC350
JLCPCB Part #
C1616002
Package
Bolt,D90xL69mm
Description
350V 5100uF ±20% 18.1A@10kHz 46mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.9175
200+ $13.9005
500+ $13.4115
1000+ $13.1700
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons