
* Images are for reference only
ALS70A562QM550
- Manufacturer
- KEMET
- MFR.Part #
- ALS70A562QM550
- JLCPCB Part #
- C1643089
- Package
- Bolt,D90xL133mm
- Description
- 550V 5600uF ±20% 24.8A@10kHz 83mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.6555
200+
$31.6005
500+
$30.4890
1000+
$29.9415