
* Images are for reference only
ALS70C223QS350
- Manufacturer
- KEMET
- MFR.Part #
- ALS70C223QS350
- JLCPCB Part #
- C1617708
- Package
- Bolt,D90xL196mm
- Description
- 350V 22000uF ±20% 37.1A@10kHz 13mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$98.9610
200+
$38.2965
500+
$36.9510
1000+
$36.2865