
* Images are for reference only
ALS70C822NT550
- Manufacturer
- KEMET
- MFR.Part #
- ALS70C822NT550
- JLCPCB Part #
- C1619846
- Package
- Bolt,D77xL222mm
- Description
- 550V 8200uF ±20% 26.5A@10kHz 58mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$129.3945
200+
$50.0745
500+
$48.3150
1000+
$47.4450