
* Images are for reference only
ALS70H152DB200
- Manufacturer
- KEMET
- MFR.Part #
- ALS70H152DB200
- JLCPCB Part #
- C1497829
- Package
- Bolt,D36xL64mm
- Description
- 200V 1500uF ±20% 8A@10kHz 184mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2635
200+
$3.1980
500+
$3.0855
1000+
$3.0300