
* Images are for reference only
ALS70H224QP063
- Manufacturer
- KEMET
- MFR.Part #
- ALS70H224QP063
- JLCPCB Part #
- C3815458
- Package
- Bolt,D90xL148mm
- Description
- 63V 0.22F ±20% 39.3A@10kHz 6mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$28.3215
200+
$29.8905
30+
$77.2380