
* Images are for reference only
ALS70H751DB350
- Manufacturer
- KEMET
- MFR.Part #
- ALS70H751DB350
- JLCPCB Part #
- C1612510
- Package
- Bolt,D36xL64mm
- Description
- 350V 750uF ±20% 8A@10kHz 224mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8545
200+
$3.4275
500+
$3.3060
1000+
$3.2475