
* Images are for reference only
ALS70P104NT100
- Manufacturer
- KEMET
- MFR.Part #
- ALS70P104NT100
- JLCPCB Part #
- C1617296
- Package
- Bolt,D77xL222mm
- Description
- 100V 0.1F ±20% 34.4A@10kHz 8mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$23.1450
200+
$24.4275
30+
$63.1200