
* Images are for reference only
ALS70P333NS200
- Manufacturer
- KEMET
- MFR.Part #
- ALS70P333NS200
- JLCPCB Part #
- C1617251
- Package
- Bolt,D77xL196mm
- Description
- 200V 33000uF ±20% 29.9A@10kHz 15mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.2550
200+
$24.4800
500+
$23.6190
1000+
$23.1945