
* Images are for reference only
ALS70U123NT450
- Manufacturer
- KEMET
- MFR.Part #
- ALS70U123NT450
- JLCPCB Part #
- C3816079
- Package
- Bolt,D77xL222mm
- Description
- 450V 12000uF ±20% 29.6A@10kHz 21mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$30.7080
200+
$32.4090
30+
$83.7465