This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

ALS71A113NW400

Manufacturer
KEMET
MFR.Part #
ALS71A113NW400
JLCPCB Part #
C1617036
Package
Bolt,D77xL171mm
Description
400V 11000uF ±20% 28.3A@10kHz 21mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $64.5750
200+ $24.9900
500+ $24.1125
1000+ $23.6775
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons