
* Images are for reference only
ALS71A512LM400
- Manufacturer
- KEMET
- MFR.Part #
- ALS71A512LM400
- JLCPCB Part #
- C1621102
- Package
- Bolt,D63.5xL133mm
- Description
- 400V 5100uF ±20% 23.5A@10kHz 36mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.7395
200+
$14.2185
500+
$13.7190
1000+
$13.4715