
* Images are for reference only
ALS71C274NT063
- Manufacturer
- KEMET
- MFR.Part #
- ALS71C274NT063
- JLCPCB Part #
- C1617567
- Package
- Bolt,D77xL222mm
- Description
- 63V 0.27F ±20% 35.5A@10kHz 7mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$22.7640
200+
$24.0255
30+
$62.0820