This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

ALS71C564NT040

Manufacturer
KEMET
MFR.Part #
ALS71C564NT040
JLCPCB Part #
C1618245
Package
Bolt,D77xL222mm
Description
40V 0.56F ±20% 35.3A@10kHz 6mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 6

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $74.4630
200+ $28.8165
500+ $27.8040
1000+ $27.3030
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons