
* Images are for reference only
ALS71C623QH100
- Manufacturer
- KEMET
- MFR.Part #
- ALS71C623QH100
- JLCPCB Part #
- C1615895
- Package
- Bolt,D90xL100mm
- Description
- 100V 62000uF ±20% 31.8A@10kHz 10mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.1640
200+
$17.8650
500+
$17.2380
1000+
$16.9275