
* Images are for reference only
ALS71C912LM250
- Manufacturer
- KEMET
- MFR.Part #
- ALS71C912LM250
- JLCPCB Part #
- C1615122
- Package
- Bolt,D63.5xL133mm
- Description
- 250V 9100uF ±20% 23.5A@10kHz 31mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$11.8410
200+
$12.4965
30+
$32.2920