
* Images are for reference only
ALS71G103NP350
- Manufacturer
- KEMET
- MFR.Part #
- ALS71G103NP350
- JLCPCB Part #
- C1617489
- Package
- Bolt,D77xL148mm
- Description
- 350V 10000uF ±20% 26.2A@10kHz 24mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.7550
200+
$19.2540
500+
$18.5775
1000+
$18.2430