
* Images are for reference only
ALS71H303DA025
- Manufacturer
- KEMET
- MFR.Part #
- ALS71H303DA025
- JLCPCB Part #
- C1611925
- Package
- Bolt,D36xL54mm
- Description
- 25V 30000uF ±20% 11.1A@10kHz 47mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4535
200+
$2.8845
500+
$2.7840
1000+
$2.7330