
* Images are for reference only
ALS80A622KF200
- Manufacturer
- KEMET
- MFR.Part #
- ALS80A622KF200
- JLCPCB Part #
- C1614365
- Package
- Bolt,D51xL107mm
- Description
- 200V 6200uF ±20% 14.4A@10kHz 49mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 24
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$9.2895
200+
$9.8040
30+
$25.3320