
* Images are for reference only
ALS80H112DA200
- Manufacturer
- KEMET
- MFR.Part #
- ALS80H112DA200
- JLCPCB Part #
- C3816084
- Package
- Bolt,D36xL54mm
- Description
- 200V 1100uF ±20% 6.5A@10kHz 236mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9500
200+
$3.0765
500+
$2.9685
1000+
$2.9160