
* Images are for reference only
ALS80H821DE400
- Manufacturer
- KEMET
- MFR.Part #
- ALS80H821DE400
- JLCPCB Part #
- C3815287
- Package
- Bolt,D36xL84mm
- Description
- 400V 820uF ±20% 9.1A@10kHz 163mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5285
200+
$4.0755
500+
$3.9315
1000+
$3.8610