This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

ALS80U243NW200

Manufacturer
KEMET
MFR.Part #
ALS80U243NW200
JLCPCB Part #
C1619920
Package
Bolt,D77xL171mm
Description
200V 24000uF ±20% 24.4A@10kHz 18mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $57.8820
200+ $22.3995
500+ $21.6135
1000+ $21.2235
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons